| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-556-203 |
333-044-556-203
| Heilind Number: | EDA333-044-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, providing ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic assemblies. Perfect for board-to-board connections, it guarantees seamless signal transfer in a straight-mount orientation. Upgrade your PCB setup with this essential connector for enhanced performance and reliability.

