| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-556-204 |
333-044-556-204
| Heilind Number: | EDA333-044-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. This connector boasts two rows of copper alloy contacts, providing reliable power delivery at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuitry. Its 44 positions ensure ample connectivity options, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for all your PCB connection needs.

