| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-556-802 |
333-044-556-802
| Heilind Number: | EDA333-044-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable performance for your electronic applications. The .156-inch pitch and .2-inch row spacing, combined with 44 positions, offer seamless connectivity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Elevate your PCB design with this essential component.

