| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-556-807 |
333-044-556-807
| Heilind Number: | EDA333-044-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector not only ensures structural integrity but also adds a pop of color to your setup. With two rows of precisely crafted Copper Alloy contacts, each capable of handling up to 3A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 44 positions, offer ample room for efficient data transfer. Designed for straight mounting orientation, it simplifies installation while withstanding extreme temperatures ranging from -40 to 105°C. Upgrade your connector game with this essential component, perfect for various industrial and electronic applications.

