| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-556-808 |
333-044-556-808
| Heilind Number: | EDA333-044-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Offering 44 positions on a .156-inch pitch, it enables efficient data transfer on your circuit board. Streamlined and versatile, this connector is a must-have for your electronic projects.

