| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-558-201 |
333-044-558-201
| Heilind Number: | EDA333-044-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinct but also offers exceptional performance. Designed for efficiency, it boasts a dual-row configuration with a total of 44 positions, ensuring seamless and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees robustness and durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure attachment. Its right-angle mount orientation further enhances versatility, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Upgrade your connectivity solutions with this high-quality component.

