| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-558-202 |
333-044-558-202
| Heilind Number: | EDA333-044-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and efficient connections. Boasting 44 positions, it offers ample versatility for various applications. The right-angle mount orientation enables easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for seamless board-to-board connectivity in your projects.

