| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-558-203 |
333-044-558-203
| Heilind Number: | EDA333-044-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance in demanding environments. With a pitch of .156 inches and a total of 44 positions spread across 2 rows, it offers ample connectivity for your electronic applications. The right-angle mount orientation allows for convenient installation, while its green color adds a touch of visual distinction. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in this essential component for secure and efficient PCB connections.

