| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-558-204 |
333-044-558-204
| Heilind Number: | EDA333-044-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-558-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 44 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for right-angle mounting, it's perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic systems. Trust in its superior performance for your connectivity needs.

