| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-558-803 |
333-044-558-803
| Heilind Number: | EDA333-044-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row layout and a total of 44 positions, it offers ample room for secure connections. The contact material is made of reliable Copper Alloy, ensuring optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation and .156-inch pitch make it versatile for different PCB configurations. Trust in this connector for efficient and dependable board-to-board connections in your projects.

