| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-558-804 |
333-044-558-804
| Heilind Number: | EDA333-044-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a high-performance solution designed for seamless integration. With a vibrant green hue, it not only offers functionality but also adds a pop of color to your setup. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power distribution at an amperage of 3A. Featuring two rows and 44 positions, it facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Stay ahead in your connectivity game with this essential component.

