| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-558-807 |
333-044-558-807
| Heilind Number: | EDA333-044-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connectivity in electronic systems. With a sleek green design, this connector offers durability and reliability for your applications. Featuring two rows and 44 positions, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance, even in challenging environments. Crafted from high-quality Copper Alloy, the contact material ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic devices and systems. Trust in its quality and performance for all your connectivity needs.

