| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-559-212 |
333-044-559-212
| Heilind Number: | EDA333-044-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The two rows of Copper Alloy contacts, totaling 44 positions, provide ample connectivity options for your PCB applications. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration and efficient signal transmission. Its right-angle mount orientation allows for easy installation on your circuit board. Rated for an operating temperature range of -40 to 105°C, it guarantees stable performance in both hot and cold conditions. Upgrade your connectivity solutions with this essential component.

