| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-559-802 |
333-044-559-802
| Heilind Number: | EDA333-044-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a double-row configuration with 44 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Engineered with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its right-angle mount orientation allows for space-saving installation on your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component for seamless data transmission.

