| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-559-812 |
333-044-559-812
| Heilind Number: | EDA333-044-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance under varying conditions. With a double-row configuration and 44 positions, it offers ample connectivity options while the copper alloy contacts guarantee efficient power transmission. The right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches cater to precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your electronic projects. Elevate your connectivity game with this essential component.

