| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-560-207 |
333-044-560-207
| Heilind Number: | EDA333-044-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and forty-four positions, it provides ample connectivity options, while the Copper Alloy contacts ensure reliable transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, and with a 3A amperage rating, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component.

