| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-520-201 |
333-046-520-201
| Heilind Number: | EDA333-046-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of 46 positions each, you can ensure efficient and reliable connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation offers versatility. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.

