| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-520-802 |
333-046-520-802
| Heilind Number: | EDA333-046-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a robust copper alloy contact material, it ensures reliable performance in demanding environments. The connector offers a high amperage rating of 3A, making it suitable for power transmission. Its dual-row design with 46 positions and a .156-inch pitch allows for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility in various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

