| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-520-808 |
333-046-520-808
| Heilind Number: | EDA333-046-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers enhanced conductivity and stability. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while the 46 positions allow for versatile connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating conditions. Trust in this connector for seamless board-to-board connectivity in your electronic designs.

