| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-521-202 |
333-046-521-202
| Heilind Number: | EDA333-046-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 46 positions, it ensures reliable connectivity for your applications. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Engineered for versatility, it supports a straight mount orientation. Operating flawlessly in temperature extremes from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

