| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-521-203 |
333-046-521-203
| Heilind Number: | EDA333-046-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance in any electronic setup. With a current rating of 3 A, it's suitable for various power requirements. Boasting two rows of 46 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision from Copper Alloy, it guarantees efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme environments. Upgrade your project with this high-quality connector, designed for optimal performance and longevity.

