| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-521-802 |
333-046-521-802
| Heilind Number: | EDA333-046-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green hue, this component boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. Its 46 positions, spread across 2 rows, offer ample connectivity options, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Elevate your connectivity game with this essential component.

