| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-521-808 |
333-046-521-808
| Heilind Number: | EDA333-046-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a double-row configuration and 46 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suited for diverse applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB assembly with this essential component.

