| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-523-807 |
333-046-523-807
| Heilind Number: | EDA333-046-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Boasting a vibrant green hue, this connector not only ensures visual appeal but also offers exceptional functionality. With a high amperage rating of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it enables efficient data transfer. With 46 positions, it accommodates multiple connections effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for robust and secure board-to-board connections in your electronic assemblies.

