| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-523-808 |
333-046-523-808
| Heilind Number: | EDA333-046-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 46 positions for seamless board-to-board connections. Engineered for precision, it has a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its straight mount orientation guarantees a secure fit, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your PCB setup with this indispensable connector, a must-have in any electronic assembly project.

