| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-523-812 |
333-046-523-812
| Heilind Number: | EDA333-046-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficient power transmission, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal transfer with a pitch of .156 inches and row spacing of .2 inches. Boasting 46 positions, it offers ample connectivity options for your electronic components. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless performance.

