| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-540-207 |
333-046-540-207
| Heilind Number: | EDA333-046-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Its vibrant green hue not only stands out visually but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 46 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your PCB assembly with this essential component.

