| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-540-212 |
333-046-540-212
| Heilind Number: | EDA333-046-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row layout and a total of 46 positions, it offers ample space for secure and efficient board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Whether you require straight mount orientation or need a pitch of .156 inches with .2-inch row spacing, this connector is the perfect solution for your connectivity needs. Trust in its 3A amperage rating and robust construction for seamless performance.

