| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-540-803 |
333-046-540-803
| Heilind Number: | EDA333-046-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also high-performing. Designed for seamless integration, it features a dual-row configuration with 46 positions, ensuring ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.

