| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-540-808 |
333-046-540-808
| Heilind Number: | EDA333-046-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester in a striking green color. With a current rating of 3 A, it ensures efficient power transmission. The connector offers a high level of precision with its two rows of copper alloy contacts, providing a total of 46 positions for secure connections. Its straight mount orientation and .156-inch pitch make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, ensuring stable and uninterrupted connectivity.

