| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-541-203 |
333-046-541-203
| Heilind Number: | EDA333-046-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a double-row design and a total of 46 positions, it offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for efficiency, this connector supports an amperage of 3A and can withstand temperatures ranging from -40 to 105 °C. Whether you're a professional designer or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.

