333-046-541-212

Heilind Number:EDA333-046-541-212
Manufacturer:EDAC
Manufacturer Number:333-046-541-212
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-046-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-046-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 46 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transfer, while a 3A amperage rating supports high-power applications. Suitable for straight mounting, it's perfect for streamlined PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for your next project.