| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-541-812 |
333-046-541-812
| Heilind Number: | EDA333-046-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. The connector is suitable for a variety of applications, with a current rating of 3 A and an operating temperature range of -40 to 105 °C. Its two rows, each with 46 positions, allow for efficient board-to-board connections. Whether for industrial or consumer electronics, this straight-mount connector provides a seamless solution for your PCB connectivity needs.

