| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-542-212 |
333-046-542-212
| Heilind Number: | EDA333-046-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline board-to-board connections. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer seamless integration. With two rows and 46 positions, it caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for efficient and secure PCB assembly.

