| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-542-802 |
333-046-542-802
| Heilind Number: | EDA333-046-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. Its dual-row design, with a pitch of .156 inches and 46 positions, facilitates high-density connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your PCB design with this essential component for efficient board-to-board connectivity.

