| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-542-812 |
333-046-542-812
| Heilind Number: | EDA333-046-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and reliable performance. Its two rows of 46 positions, each made of robust Copper Alloy, allow for efficient power and signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronics assembly with this essential component.

