| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-555-207 |
333-046-555-207
| Heilind Number: | EDA333-046-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for maximum efficiency, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .156 inches and two rows of 46 positions each, it offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Trust in this green-colored connector for a secure and efficient PCB assembly process.

