| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-555-212 |
333-046-555-212
| Heilind Number: | EDA333-046-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and reliability, this connector features two rows of 46 positions each, allowing for ample connections in a compact space. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides optimal conductivity, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in our high-quality product to streamline your electronic assemblies.

