| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-555-802 |
333-046-555-802
| Heilind Number: | EDA333-046-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating conditions. With a pitch of .156 inches and 46 positions spread across 2 rows, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact design make it suitable for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your connection standards with this high-performance component.

