| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-556-203 |
333-046-556-203
| Heilind Number: | EDA333-046-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable performance. Its two-row configuration with 46 positions allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

