| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-556-804 |
333-046-556-804
| Heilind Number: | EDA333-046-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connections, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With two rows of 46 positions each, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose this straight-mount orientation connector for secure and efficient data transmission. Elevate your PCB design with this essential component.

