| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-556-808 |
333-046-556-808
| Heilind Number: | EDA333-046-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with 46 positions, ensuring secure and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guaranteeing both durability and visibility. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The contact material, made of Copper Alloy, provides excellent conductivity. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our Card Edge Connector for efficient and effective board-to-board connections.

