| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-558-201 |
333-046-558-201
| Heilind Number: | EDA333-046-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers a visually striking element but also ensures easy identification during assembly. With a robust amperage rating of 3A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it boasts exceptional durability and fire resistance. Its two-row design with 46 positions provides ample connectivity options while the Copper Alloy contact material ensures optimal signal transmission. The .156" pitch and .2" row spacing allow for seamless integration into your PCB setup. Designed for right-angle mounting, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.

