| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-558-802 |
333-046-558-802
| Heilind Number: | EDA333-046-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in any environment. Featuring two rows of 46 positions each, it offers ample connectivity for complex PCB layouts. The contact material, made of Copper Alloy, guarantees excellent conductivity. Designed for seamless integration, its right-angle mount orientation facilitates easy PCB assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system's performance with this essential component.

