| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-558-808 |
333-046-558-808
| Heilind Number: | EDA333-046-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both visual appeal and durability. Boasting a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and right-angle mount orientation, it offers versatile installation options. With 46 positions and a pitch of .156 inches, it facilitates high-density connections while maintaining optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environmental conditions, making it a must-have component for any PCB assembly project. Trust in its quality and performance to streamline your electronic designs.

