| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-560-802 |
333-046-560-802
| Heilind Number: | EDA333-046-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for efficiency and durability, it boasts a vibrant green color and is engineered to withstand extreme temperatures, from -40 to 105 °C. With a high amperage of 3 A, this connector ensures reliable power transmission. Its housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Featuring two rows of precision-machined Copper Alloy contacts, each spaced at .156 and .2 inches, and accommodating 46 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation simplifies installation, while the robust materials and design ensure long-lasting performance in various applications. Elevate your connectivity solutions with this essential component.

