| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-046-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-046-560-808 |
333-046-560-808
| Heilind Number: | EDA333-046-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-046-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 46 positions, it offers ample connectivity options for your electronic components. The straight mount orientation and green color make it easy to install and identify. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your PCB assembly with this essential connector.

