| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-520-804 |
333-048-520-804
| Heilind Number: | EDA333-048-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 48 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB design with this essential component.

