| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-520-807 |
333-048-520-807
| Heilind Number: | EDA333-048-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and a total of 48 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, rated at 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its .156" pitch and .2" row spacing make it easy to install, while the straight mount orientation further adds to its versatility. Upgrade your PCB setups with this high-quality connector, a must-have for any electronics enthusiast or professional.

