| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-521-202 |
333-048-521-202
| Heilind Number: | EDA333-048-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and 48 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your PCB connections with this essential component.

